Filter Your Search
1 - 3 of 3 results
|
K4H511638C-UCCC0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.28 | ||||
|
K4H511638C-UCCC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 5 mA | 400 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
K4H511638C-UCCCT
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.28 |