Filter Your Search
1 - 10 of 29 results
![]() |
K4H510838G-LC/LB3
Samsung Semiconductor
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 600 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | R-PDSO-G66 | Not Qualified | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 66 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||||
|
K4H510838G-HLCCT
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-LCCCT
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-HLCC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||
![]() |
K4H510838G-HCC00
Samsung Semiconductor
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 550 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
K4H510838G-HCCC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 260 | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-LCB3
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 220 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-LLB30
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 220 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-LCCC0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838G-HCCCT
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 240 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 260 | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 |