Filter Your Search
1 - 1 of 1 results
|
K4H510838D-VLB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 325 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 2 | 70 °C | 54 | PLASTIC/EPOXY | TSSOP | TSSOP54,.46,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 400 µm | DUAL | 1.2 mm | 11.2 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, TSSOP54,.46,16 | 54 | compliant | EAR99 | 8542.32.00.28 |