Parametric results for: K4H510438C-ZCB3 under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k4h510438czcb3
Select parts from the table below to compare.
Compare
Compare
K4H510438C-ZCB3
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V 700 ps 166 MHz 8192 DDR1 DRAM COMMON 2,4,8 128000000 134.2177 M 3-STATE 2,4,8 5 mA 360 µA CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 3 70 °C 260 60 PLASTIC/EPOXY BGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC unknown EAR99 8542.32.00.28
K4H510438C-ZCB30
Samsung Semiconductor
Check for Price Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V 700 ps 166 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 360 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 3 70 °C 60 PLASTIC/EPOXY TFBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 10 mm SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.28 BGA TFBGA, BGA60,9X12,40/32 60
K4H510438C-ZCB3T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V 700 ps 166 MHz 8192 DDR1 DRAM COMMON 2,4,8 128000000 134.2177 M 3-STATE 2,4,8 5 mA 360 µA CMOS COMMERCIAL R-PBGA-B60 Not Qualified e3 1 70 °C 60 PLASTIC/EPOXY BGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY YES MATTE TIN BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.28 BGA, BGA60,9X12,40/32