Filter Your Search
1 - 2 of 2 results
|
K4F160812C-FL500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP2, | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
K4F160812C-FL50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | TSOP28,.34 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP2, TSOP28,.34 | 28 | compliant | EAR99 | 8542.32.00.02 |