Filter Your Search
1 - 3 of 3 results
|
K4E640412E-TP500
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4E640412E-TP50
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 32 | |||||||||
|
K4E640412E-TP50T
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | compliant | EAR99 | 8542.32.00.02 |