Parametric results for: K4E160811C-BL60 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k4e160811cbl60
Select parts from the table below to compare.
Compare
Compare
K4E160811C-BL60
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 5 V 60 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES 250 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 18.42 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ 0.300 INCH, PLASTIC, SOJ-28 28 unknown EAR99 8542.32.00.02
K4E160811C-BL600
Samsung Semiconductor
Check for Price Obsolete 16.7772 Mbit 8 2MX8 5 V 60 ns FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH 1 1 2000000 2.0972 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 18.42 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, 28 unknown EAR99 8542.32.00.02