Parametric results for: K4D263238M-QC45 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k4d263238mqc45
Select parts from the table below to compare.
Compare
Compare
K4D263238M-QC45
Samsung Semiconductor
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 2.5 V 700 ps 222 MHz 4096 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 2,4,8,FP 90 mA 600 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 65 °C 100 PLASTIC/EPOXY TQFP TQFP100,.7X.9 RECTANGULAR FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.2 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP TQFP, TQFP100,.7X.9 100 compliant EAR99 8542.32.00.02
K4D263238M-QC450
Samsung Semiconductor
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 2.5 V 700 ps FOUR BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 65 °C 240 30 100 PLASTIC/EPOXY TQFP RECTANGULAR FLATPACK, THIN PROFILE YES GULL WING 650 µm QUAD 1.2 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP TQFP, 100 compliant EAR99 8542.32.00.02