Filter Your Search
1 - 10 of 40 results
|
K4D261638F-LC33
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 300 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 290 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D261638F-LC5AT
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
K4D261638F-TC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 245 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D261638F-TC50T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 245 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
K4D261638F-LC330
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 300 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 45 mA | 290 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 65 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | TSOP2 | 66 | |||
|
K4D261638F-LC36
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 275 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 275 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D261638F-TC33
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 300 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 290 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D261638F-TC5A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
K4D261638F-LC40
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 250 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 45 mA | 260 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D261638F-LC5A
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 |