Filter Your Search
1 - 2 of 2 results
|
K4C89093AF-GCF5
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 9 | 32MX9 | 2.5 V | 600 ps | 250 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4 | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,6X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA | BGA, BGA60,6X15,40 | 60 | compliant | EAR99 | 8542.32.00.28 | |||||
|
K4C89093AF-GCF50
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 9 | 32MX9 | 2.5 V | 600 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15.5 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TBGA, | 144 | compliant | EAR99 | 8542.32.00.28 |