Parametric results for: K4B2G1646B-HPH9 under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k4b2g1646bhph9
Select parts from the table below to compare.
Compare
Compare
K4B2G1646B-HPH9T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 2.1475 Gbit 16 128MX16 1.5 V 255 ps 667 MHz 8192 MULTI BANK PAGE BURST CACHE DRAM MODULE AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 300 µA 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 Not Qualified e1 1 95 °C -40 °C 260 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13.3 mm 9 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA96,9X16,32 compliant EAR99 8542.32.00.36
K4B2G1646B-HPH9
Samsung Semiconductor
Check for Price Yes Yes Obsolete 2.1475 Gbit 16 128MX16 1.5 V 255 ps 667 MHz 8192 CACHE DRAM MODULE COMMON 8 128000000 134.2177 M 3-STATE 8 12 mA 300 µA CMOS INDUSTRIAL R-PBGA-B96 Not Qualified e1 95 °C -40 °C 260 96 PLASTIC/EPOXY FBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA96,9X16,32 compliant EAR99 8542.32.00.36
K4B2G1646B-HPH90
Samsung Semiconductor
Check for Price Yes Obsolete 2.1475 Gbit 16 128MX16 1.5 V 255 ps 667 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 300 µA 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 Not Qualified e1 95 °C -40 °C 260 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13.3 mm 9 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA96,9X16,32 compliant EAR99 8542.32.00.36 BGA 96