Filter Your Search
1 - 7 of 7 results
|
K3N4C1000D-DC
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
K3N4C1000D-DC150
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 42 | ||||||||
|
K3N4C1000D-DC120
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 42 | ||||||||
|
K3N4C1000D-DC100
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 42 | ||||||||
|
K3N4C1000D-DC10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | ALL INPUTS AND OUTPUTS TTL COMPATIBLE | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP42,.6 | compliant | EAR99 | 8542.32.00.71 | DIP | 42 | ||
|
K3N4C1000D-DC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | ALL INPUTS AND OUTPUTS TTL COMPATIBLE | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP42,.6 | compliant | EAR99 | 8542.32.00.71 | DIP | 42 | ||
|
K3N4C1000D-DC15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 150 ns | MASK ROM | ALL INPUTS AND OUTPUTS TTL COMPATIBLE | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP42,.6 | compliant | EAR99 | 8542.32.00.71 | DIP | 42 |