Filter Your Search
1 - 10 of 2,224 results
|
K331J15C0GF5TH5
Vishay Intertechnologies
|
$0.0968 | Yes | Yes | Active | 330 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||||||
|
K331K15X7RK5TH5R
Vishay Intertechnologies
|
$0.1475 | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||
|
K331K15X7RK5TH5V
Vishay Intertechnologies
|
$0.1609 | No | Active | 330 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 160 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 2.9 mm | 3.4 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1308 | unknown | Vishay | |||||||||||||
|
C052K331M2X5CA
KEMET Corporation
|
$0.4223 | No | No | Active | 330 pF | 200 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||||
|
C114K331K1X5CA
KEMET Corporation
|
$1.5225 | No | No | Active | 330 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET | |||||||||
|
C114K331M1X5CA
KEMET Corporation
|
$1.5244 | No | No | Active | 330 pF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET | |||||||||
|
MHK33102K
Vishay Intertechnologies
|
Check for Price | Obsolete | 1 nF | 50 V | 4141 | X7R | CERAMIC | CERAMIC CAPACITOR | MHK | Consult Technical Department | MHK | 125 °C | -55 °C | 2 | Radial | 2 mm | 10.4 mm | 10.4 mm | VISHAY INTERTECHNOLOGY INC | , 4141 | unknown | EAR99 | ||||||||||||||||||||
|
0805K331M500SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 pF | 50 V | 20 % | 0804 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | ||||||||||||||||
|
ATC111XK331J100APR
American Technical Ceramics Corp
|
Check for Price | Obsolete | 330 pF | 100 V | 0505 | CERAMIC | CERAMIC CAPACITOR | ATC111K | Capacitace, Tolerance, Voltage, Term's | ATC111K | 125 °C | -55 °C | 2 | SMT | 1.27 mm | 1.27 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0505 | unknown | EAR99 | ||||||||||||||||||||||
|
0805K331B500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 330 pF | 50 V | 0.0303 % | 0804 | N220 | 0.0303 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 |