Parametric results for: K30102B under Optocoupler

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: k30102b
Select parts from the table below to compare.
Compare
Select Parts Part Number
K30102B
Cosmo Electronics
K30102BTRU
Cosmo Electronics
K30102BTLD
Cosmo Electronics
Most Relevant Technical Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Surface Mount
Mounting Feature
On-State Current-Max
Isolation Voltage-Max
Current Transfer Ratio-Min
Power Dissipation-Max
Response Time-Max
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Ihs Manufacturer
Reach Compliance Code
HTS Code
Feature
Contact Manufacturer COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
Yes Contact Manufacturer 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 60 % 150 mW 20 µs 115 °C -55 °C 1 COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
Yes Contact Manufacturer 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 60 % 150 mW 20 µs 115 °C -55 °C 1 COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
Compare
K30102B
Cosmo Electronics
Check for Price Buy Contact Manufacturer COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
K30102BTRU
Cosmo Electronics
Check for Price Buy Yes Contact Manufacturer 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 60 % 150 mW 20 µs 115 °C -55 °C 1 COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
K30102BTLD
Cosmo Electronics
Check for Price Buy Yes Contact Manufacturer 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 60 % 150 mW 20 µs 115 °C -55 °C 1 COSMO ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs