Filter Your Search
1 - 4 of 4 results
|
K2B110FMD4TBH
Hypertronics Corporation
|
Check for Price | Transferred | 110 | 6 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARD: IEC 1076-4 101, MIL-DTL-55302, SHIELDED | NO | YES | NO | e0 | YES | 94V-0 | TIN LEAD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||||||||
|
K2B110FMD4TBH
Sabritec
|
Check for Price | Transferred | 110 | 6 | 6 | 7.2 mΩ | 1 A | MALE | 4000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | TIN/LEAD OVER NICKEL | BERYLLIUM COPPER | MIXED | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | MIXED | 2.0066 mm | 50u inch | SOLDER | 0.48 inch | 0.815 inch | 1.731 inch | 0.166 inch | SABRITEC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
K2B110FMD4TBH
Smiths Group
|
Check for Price | No | Active | 110 | 6 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARD: IEC 1076-4 101, MIL-DTL-55302, SHIELDED | NO | YES | NO | e0 | YES | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||
|
K2B110FMD4TBH
Hypertac Ltd
|
Check for Price | Transferred | 132 | 6 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 22 GROUND SHIELD CONTACTS IN ONE ROW, STANDARD: IEC 1076-4-101 | NO | NO | YES | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HYPERTAC LTD | unknown |