Filter Your Search
1 - 10 of 236 results
|
RNC55K2843BRR36
Vishay Dale
|
Check for Price | No | No | Active | 284 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
RN732BLBK2843C25
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 284 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | e0 | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RNC70K2843DMR64
Vishay Intertechnologies
|
Check for Price | No | Active | 284 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 350 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN73S2ETBK2843B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 284 kΩ | 0.1 % | 250 mW | 1210 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RN73/S(2E,10TC,ABCD) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
RNC50K2843DRRE6
Vishay Dale
|
Check for Price | No | No | Active | 284 kΩ | 0.5 % | 50 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | ||||||||
|
RNC70K2843DPRE64
Vishay Intertechnologies
|
Check for Price | No | Active | 284 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 350 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN73H2BTBK2843B25
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 284 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, HIGH PRECISION, IEC60115-8 | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RN73H1JTBK2843F100
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 284 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RN73S2ELBK2843C50
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 284 kΩ | 0.25 % | 250 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN73/S(2E,50TC,BC) | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
RNC50K2843DSRSL
Vishay Dale
|
Check for Price | No | No | Active | 284 kΩ | 0.5 % | 50 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |