Filter Your Search
1 - 8 of 8 results
|
TK2620K
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 100 µs | 200 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
TK2620K
Microsemi Corporation
|
Check for Price | Obsolete | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 100 µs | 200 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | MITEL SEMICONDUCTOR | unknown | TO-93, 3 PIN | EAR99 | |||||||
|
TK2620M
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 1.9 V | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 200 V/us | 3 V | 3.2 kA | 125 °C | -45 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | , | EAR99 | TO-93 | 3 | ||||
|
TK2620M
Microsemi Corporation
|
Check for Price | No | Transferred | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 200 V/us | 3 V | 3.2 kA | 125 °C | -45 °C | NO | MICROSEMI CORP | unknown | EAR99 | ||||||||
|
TK2620K
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.8 V | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 100 µs | 200 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | ||||||
|
TK2620M
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.9 V | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 200 V/us | 3 V | 3.2 kA | 125 °C | -45 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | , | EAR99 | ||||||
|
TK2620K
Plessey Semiconductors Ltd
|
Check for Price | Transferred | 1.8 V | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 100 µs | 200 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | ||||||||
|
TK2620K
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.8 V | 275 kA | 25 mA | 200 mA | 2 kV | SCR | 100 µs | 200 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | DYNEX SEMICONDUCTOR LTD | compliant | TO-93, 3 PIN | EAR99 | TO-93 | 3 |