Filter Your Search
1 - 1 of 1 results
|
K22X-E9S-NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.213 inch | 0.125 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon |