Filter Your Search
1 - 3 of 3 results
|
K22X-B25P-NJM30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | HEX JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||
|
K22X-B25P-NJM15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | HEX JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||
|
K22X-B25P-NJM
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | HEX JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon |