Filter Your Search
1 - 1 of 1 results
|
K1536BA80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 80 MHz | 40 % | 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 160 ppm | 10 % | 80 MHz | 2 MHz | 5 ns | 3.6 V | 3 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | 11.68mm x 9.14mm x 3.84mm | MTRONPTI | SMDIP6,.35 | unknown | Clock |