Filter Your Search
1 - 4 of 4 results
|
K1525CAMT-R02.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 2 MHz | 50 % | 5 TTL, 15 pF | 5 V | TTL | K1525C | 4.5 V | 500 mV | 4 ns | NO | 150 ppm | 10 % | 4 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 4.52mm | MTRONPTI | ROHS COMPLIANT, DIP-14/4 | unknown | Clock | |||||||
|
K1525CAMT-R2.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | HCMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
K1525CAMT-R55.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 55 MHz | 50 % | 5 TTL, 15 pF | 5 V | TTL | K1525C | 4.5 V | 500 mV | 4 ns | NO | 150 ppm | 10 % | 4 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 4.52mm | MTRONPTI | ROHS COMPLIANT, DIP-14/4 | unknown | Clock | ||||
|
K1525CAMT-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 5 TTL, 15 pF | 5 V | TTL | K1525C | 4.5 V | 500 mV | 4 ns | NO | 150 ppm | 10 % | 55 MHz | 2 MHz | 4 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 4.52mm | M-TRON INDUSTRIES INC | unknown | Clock |