Filter Your Search
1 - 4 of 4 results
|
K12GOLYE23.5/7NL3271R
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .1A@30VDC | 1 ms | 500VAC V | 10 GΩ | 7 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | IP50 | NO | Tin (Sn) | SOLDER | 9 mm | 12 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ||
|
K12GOLYE23.5/7NL3271R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .1A@30VDC | 1 ms | 500VAC V | 10 GΩ | 7 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | IP50 | NO | Tin (Sn) | SOLDER | 9 mm | 12 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
K12GOLYE23.5/7NL327
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .1A@30VDC | 1 ms | 500VAC V | 10 GΩ | 7 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | IP50 | NO | Tin (Sn) | SOLDER | 9 mm | 12 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
K12GOLYE23.5/7NL327
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .1A@30VDC | 1 ms | 500VAC V | 10 GΩ | 7 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | IP50 | NO | Tin (Sn) | SOLDER | 9 mm | 12 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 |