Filter Your Search
1 - 1 of 1 results
|
K12GOGY25N1R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 3VA@30VDC | 0.1A@30VDC | 1 ms | 500VAC V | 10 GΩ | 5 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | BULK | 5 | IP40 | NO | Tin (Sn) | SOLDER | 10.9 mm | 9 mm | 12 mm | 0.114 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |