Filter Your Search
1 - 2 of 2 results
|
K12ALGN1.55NLV3061R
C&K
|
Check for Price | Yes | Active | TIN | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
K12ALGN1.55NLV306
C&K
|
Check for Price | Yes | Active | 100 mA | 30 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | BUTTON TYPE | 1X1 | 3VA@30VDC | 0.1A@30VDC | 1 ms | 100 mA | ON-OFF | 500VAC V | 10 GΩ | 5 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.5 mm | GREEN LED | BULK | 6 | NO | SOLDER | 11 mm | 12 mm | 0.11 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |