Filter Your Search
1 - 10 of 104 results
|
K1150BACS-R-1.0MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 50 % | 5 V | CMOS | 10 ns | NO | 10 ns | 15 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | ||||||||||||
|
K1150BACS-R-FREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 70 MHz | 50 % | 5 V | CMOS/TTL | K1150BA | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||
|
K1150BACEM-R-70.0MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 70 MHz | 70 MHz | 5 V | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | ||||||||||||||||
|
K1150BACE1MHZ
Nalco Champion
|
Check for Price | Obsolete | 1 MHz | 1 MHz | 70 MHz | 5 V | 15 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | CHAMPION TECHNOLOGIES INC | unknown | DIP4/14,.3 | |||||||||||||||||
|
K1150BACS1MHZ
Nalco Champion
|
Check for Price | Obsolete | 1 MHz | 1 MHz | 50 MHz | 5 V | 15 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | CHAMPION TECHNOLOGIES INC | unknown | DIP4/14,.3 | |||||||||||||||||
|
K1150BACE70MHZ
Nalco Champion
|
Check for Price | Obsolete | 1 MHz | 70 MHz | 72 MHz | 5 V | 90 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | CHAMPION TECHNOLOGIES INC | unknown | DIP4/14,.3 | |||||||||||||||||
|
K1150BACS50MHZ
Nalco Champion
|
Check for Price | Obsolete | 1 MHz | 50 MHz | 50 MHz | 5 V | 50 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | CHAMPION TECHNOLOGIES INC | unknown | DIP4/14,.3 | |||||||||||||||||
|
K1150BACSM-FREQ
MtronPTI
|
Check for Price | No | Transferred | 1 MHz | 70 MHz | 100 % | 5 V | CMOS/TTL | K1150BA | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||
|
K1150BACE-R-70.0MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 70 MHz | 70 MHz | 5 V | 50 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | |||||||||||||||||
|
K1150BACE-1.000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 50 % | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.89mm | MTRONPTI | unknown | Clock |