Parametric results for: K102K15X7RK5TH5 under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: k102k15x7rk5th5
Select parts from the table below to compare.
Compare
Compare
K102K15X7RK5TH5V
Vishay Intertechnologies
Check for Price No Active 1 nF 200 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 160 °C -55 °C 2 Radial TR NO 5 mm WIRE 2.9 mm 3.4 mm 2.1 mm VISHAY INTERTECHNOLOGY INC , 1308 unknown EAR99
K102K15X7RK5TH5
Vishay Intertechnologies
Check for Price Yes Yes Active 1 nF 200 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 IEC60384-9 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) 5 mm WIRE 4 mm 4 mm 2.6 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.24.00.60
K102K15X7RK5TH5
Vishay BCcomponents
Check for Price Yes Yes Active unknown