Filter Your Search
1 - 10 of 9,776 results
|
476SAK025M
Illinois Capacitor Inc
|
$0.1213 | Yes | Yes | Transferred | 47 µF | 25 V | 110 mA | 20 % | 5.644 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SAK | 35.3 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
107SAK025M
Illinois Capacitor Inc
|
$0.1905 | Yes | Yes | Transferred | 100 µF | 25 V | 180 mA | 20 % | 2.653 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SAK | 75 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
107SAK025MST
Cornell Dubilier Electronics Inc
|
$0.2007 | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||||||||||
|
228SAK025M
Illinois Capacitor Inc
|
$0.5292 | Yes | Yes | Transferred | 2.2 mF | 25 V | 1.35 A | 20 % | 151 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SAK | 1.65 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | ||||||||
|
380LX682M050K022
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 6.8 mF | 50 V | 3.9 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | CAN, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | |||||
|
381LX681M200K022
Cornell Dubilier Electronics Inc
|
$1.3011 | Yes | Yes | Active | 680 µF | 200 V | 1.7 A | 20 % | 244 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1063 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | CAN | compliant | EAR99 | 8532.22.00.40 | ||||||
|
381LQ273M016K022
Cornell Dubilier Electronics Inc
|
$2.1294 | Yes | Yes | Active | 27 mF | 16 V | 4.2 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9718 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
381LX153M016K022
Cornell Dubilier Electronics Inc
|
$2.3064 | Yes | Yes | Active | 15 mF | 16 V | 3.2 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||
|
381LQ562M063K022
Cornell Dubilier Electronics Inc
|
$2.3478 | Yes | Yes | Active | 5.6 mF | 63 V | 3.3 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7819 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||
|
380LX821M200K022
Cornell Dubilier Electronics Inc
|
$2.4729 | Yes | Yes | Active | 820 µF | 200 V | 2.9 A | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2149 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier |