Parametric results for: JWT100-525/A under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: jwt100525a
Select parts from the table below to compare.
Compare
Compare
JWT100-525/A
TDK-Lambda Corporation
$246.3132 Yes Transferred 5 V 265 V 85 V 13 A AC-DC POWER FACTOR CORRECTION MODULE 72 % OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms 100 W CE, CSA, EN, UL, VDE 50 °C -10 °C 92 mm 203 mm TDK-LAMBDA CORP compliant EAR99
JWT100-525/A
TDK Corporation
Check for Price Yes Active 100 V 5 V 265 V 85 V 5 V 5.25 V 13 A 3 NO YES IT ALSO HAS -5V AND 12V OUTPUTS AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 72 % 0.001 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.04242 Vrms HYBRID COMMERCIAL 100 W R-XXMA-X9 CE, CSA, EN, IEC, UL 65 °C -10 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP compliant PACKAGE-9