Filter Your Search
1 - 3 of 3 results
|
JWS50-24A
International Rectifier
|
Check for Price | No | No | Obsolete | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 52.8 W | R-XXMA-X | e0 | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | |||||||||||
|
JWS5024A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 265 V | 85 V | 2.2 A | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 0.4 % | 0.62 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | VDE | 50 °C | -10 °C | 85 mm | 159 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
JWS50-24/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 265 V | 85 V | 2.2 A | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 0.4 % | 0.62 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | VDE | 50 °C | -10 °C | 85 mm | 159 mm | TDK-LAMBDA CORP | , | compliant | TDK |