Parametric results for: JWL21RC1A under Rocker Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: jwl21rc1a
Select parts from the table below to compare.
Compare
Part Number
JWL21RC1A
NKK Switches
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Electrical Life Contact Resistance
Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Additional Feature
Contact (AC) Max Rating R Load
Contact Current(AC)-Max
Contact Function
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Insulation Resistance
Operating Force-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Angle
Actuator Color
Actuator Finish
Actuator Material
Body Color
Center Contact Material
Center Contact Plating
End Contact Material
Housing Material
Insulator Material
Sealing
Solderability
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 25000 Cycle(s) 0.02 mΩ DPST LATCHED SILVER ROCKER SWITCH ROCKER TV8 RATING 16A@250VAC 16 A ON-ON 250 V 4000VAC V 1 GΩ 10 N e4 -25 °C 70 °C PANEL MOUNT 26 deg RED MATTE POLYPHENYLENE OXIDE BLACK SILVER SILVER SILVER NYLON PHENOLIC EPOXY WAVE NO SILVER BRASS SOLDER 0.197 inch 20.4978 mm 36.4998 mm 27.9908 mm 0.283 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.65 NKK Switches
Compare
JWL21RC1A
NKK Switches
$16.8219 Yes Yes Active 25000 Cycle(s) 0.02 mΩ DPST LATCHED SILVER ROCKER SWITCH ROCKER TV8 RATING 16A@250VAC 16 A ON-ON 250 V 4000VAC V 1 GΩ 10 N e4 -25 °C 70 °C PANEL MOUNT 26 deg RED MATTE POLYPHENYLENE OXIDE BLACK SILVER SILVER SILVER NYLON PHENOLIC EPOXY WAVE NO SILVER BRASS SOLDER 0.197 inch 20.4978 mm 36.4998 mm 27.9908 mm 0.283 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.65 NKK Switches