Filter Your Search
1 - 1 of 1 results
|
JWE0624S3V3
XP Power
|
$22.2068 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 1.5 A | 1 | NO | NO | 370 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.8 % | 1 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0194 Vrms | HYBRID | 4.95 W | R-MDMA-P6 | UL, CE | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 8.25 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER |