Filter Your Search
1 - 1 of 1 results
|
JW1SN-DC12V
Panasonic Electronic Components
|
$3.8033 | Yes | Yes | Active | 530 mW | 270 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 15 ms | 5 ms | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12.8 mm | 20.4 mm | 28.6 mm | 28.6mm x 12.8mm x 20.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |