Filter Your Search
1 - 2 of 2 results
|
JW1FS-5
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 47 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 3.5 V | 500 mV | 6.5 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 60 °C | AC | Silver Nickel | 5 | 1 FORM C | SOLDER | 12.8 mm | 20 mm | 28.6 mm | 28.6mm x 12.8mm x 20mm | 0.003599187198374397 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
JW1FS-5-F
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 47 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 3.5 V | 500 mV | 6.5 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 60 °C | AC | Silver Nickel | 5 | 1 FORM C | SOLDER | 12.8 mm | 20 mm | 28.6 mm | 28.6mm x 12.8mm x 20mm | 0.003599187198374397 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 |