Filter Your Search
1 - 3 of 3 results
|
JW030A-M
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 12.7 mm | GE POWER ELECTRONICS INC | MODULE | MODULE-9 | 9 | unknown | EAR99 | |||
|
JW030A-M
TE Connectivity
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-MDIP-P9 | Not Qualified | 100 °C | -40 °C | 9 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 48.26 mm | 12.7 mm | TE CONNECTIVITY LTD | MODULE | 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, METAL CASE, POWER, MODULE-9 | 9 | unknown | EAR99 | ||||
|
JW030A-M
Lineage Power
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |