Parametric results for: JV-24S-KT under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: jv24skt
Select parts from the table below to compare.
Compare
Compare
JV-24S-KT
FUJITSU Limited
$0.9761 Yes Active 24 V 200 mW 1.62 kΩ 5 A 250 V 150 V 5 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 11 mA 13.5 V 900 mV 18 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@150VDC 1 GΩ 8 ms 4 ms CQC; CSA; SEMKO; UL; VDE -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 1 FORM A RT3 NO SOLDER 10 mm 12.5 mm 17.5 mm 17.5mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
JV-24S-KT
FUJITSU Component Ltd
Check for Price Active 24 V 200 mW 1.62 kΩ 5 A 250 V 150 V 5 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 11 mA 13.5 V 900 mV 18 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@150VDC 1 GΩ 8 ms 4 ms CQC; CSA; SEMKO; UL; VDE -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 1 FORM A RT3 NO SOLDER 10 mm 12.5 mm 17.5 mm 17.5mm x 10mm x 12.5mm FUJITSU COMPONENT LTD unknown EAR99 8536.49.00.50
JV-24S-KT
FUJITSU Semiconductor Limited
Check for Price Active 24 V 200 mW 1.62 kΩ 5 A 250 V 150 V 5 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 11 mA 13.5 V 900 mV 18 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@150VDC 1 GΩ 8 ms 4 ms CQC; CSA; SEMKO; UL; VDE -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 1 FORM A RT3 NO SOLDER 10 mm 12.5 mm 17.5 mm 17.5mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50