Filter Your Search
1 - 4 of 4 results
|
JTOS-765+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 30 MHz/V | 765 MHz | 485 MHz | 8 dBm | -75 dBc/Hz | 20 mA | e3 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin (Sn) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | unknown | EAR99 | ||||
|
JTOS-765P+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 30 MHz/V | 510 MHz | 486 MHz | 9 dBm | -75 dBc/Hz | 20 mA | e3 | 85 °C | -55 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | unknown | ||||||||||
|
JTOS-765
Mini-Circuits
|
Check for Price | No | No | Active | 765 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 16 V | 1 V | 30 MHz/V | 765 MHz | 485 MHz | 8 dBm | -75 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin/Lead (Sn/Pb) | 20.04mm x 13.13mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | not_compliant | |||
|
JTOS-765P
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 30 MHz/V | 510 MHz | 486 MHz | 9 dBm | -75 dBc/Hz | 20 mA | e0 | 85 °C | -55 °C | SURFACE MOUNT | 14 | YES | Tin/Lead (Sn/Pb) | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | unknown |