Filter Your Search
1 - 3 of 3 results
|
JTOS-1910+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 60 MHz/V | 1.91 GHz | 1.625 GHz | 7 dBm | -69 dBc/Hz | 20 mA | e3 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin (Sn) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | unknown | EAR99 | |||
|
JTOS-1910
Mini-Circuits
|
Check for Price | No | No | End Of Life | 1.9 GHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 60 MHz/V | 1.91 GHz | 1.625 GHz | 7 dBm | -69 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin/Lead (Sn/Pb) | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | CASE BK377, 14 PIN | not_compliant | |||
|
JTOS-1910-FREQ
Mini-Circuits
|
Check for Price | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 60 MHz/V | 1.91 GHz | 1.625 GHz | 7 dBm | -69 dBc/Hz | 20 mA | e0 | 85 °C | -55 °C | SURFACE MOUNT | YES | TIN LEAD | 20.04mm x 12.83mm x 6.35mm | MINI-CIRCUITS | unknown |