Filter Your Search
1 - 2 of 2 results
|
JTOS-100P+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 4 MHz/V | 59 MHz | 48 MHz | 9 dBm | -83 dBc/Hz | 18 mA | e3 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | METAL | SMDIP14,.5 | YES | Tin (Sn) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | unknown | EAR99 | Mini-Circuits | |||
|
JTOS-100P
Mini-Circuits
|
Check for Price | No | No | End Of Life | 59 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 4 MHz/V | 59 MHz | 48 MHz | 9 dBm | -83 dBc/Hz | 18 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | METAL | SMDIP14,.5 | YES | Tin/Lead (Sn/Pb) | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | unknown |