Filter Your Search
1 - 4 of 4 results
|
JTC0424S05
XP Power
|
$26.3292 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 800 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 4 W | 810 ms | R-MDIP-P7 | Not Qualified | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | DIP | Module-24 | 24/8 | compliant | EAR99 | XP POWER | ||
|
JTC0424S05-H
XP Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 800 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 4 W | 810 ms | R-MDIP-P7 | Not Qualified | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | DIP | METAL, DIP-24/8 | 24/8 | compliant | EAR99 | |||
|
JTC0424S05-HP
XP Power
|
Check for Price | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 800 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 4 W | 810 ms | R-PDIP-P7 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||
|
JTC0424S05-P
XP Power
|
Check for Price | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 800 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 4 W | 810 ms | R-PDIP-P7 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | , | compliant | EAR99 |