Filter Your Search
1 - 10 of 4,848 results
|
JT3252C0010.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 10 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
JT3254Y0010.240000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 10.24 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.5 V | CLIPPED SINE | NO | 800 mV | 1.575 V | 1.425 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
JT325GR0010.240000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 10.24 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.4 V | CLIPPED SINE | NO | 800 mV | 2.52 V | 2.28 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
O8.0-JT32-D-G-2.5-LF
Jauch Quartz America
|
Check for Price | Obsolete | 8 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.625 V | 2.375 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | JAUCH QUARTZ GMBH | compliant | Sine | |||
|
JT325CD0040.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2.94 V | 2.66 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
O45.0-JT32-Z-H-2.8
Jauch Quartz America
|
Check for Price | Obsolete | 45 MHz | 3 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TR, 7 INCH | NO | 800 mV | 2.94 V | 2.66 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | JAUCH QUARTZ GMBH | compliant | Sine | |||||
|
JT325EB0040.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.85 V | CLIPPED SINE | NO | 800 mV | 2.9925 V | 2.7075 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
JT325FY0040.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 40 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.75 V | CLIPPED SINE | NO | 800 mV | 2.8875 V | 2.6125 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
JT325DT0052.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 52 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.7 V | CLIPPED SINE | NO | 800 mV | 2.835 V | 2.565 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine | |||||
|
JT325ET0010.000000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.85 V | CLIPPED SINE | NO | 800 mV | 2.9925 V | 2.7075 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Sine |