Filter Your Search
1 - 1 of 1 results
|
JSM1048S15-HK
XP Power
|
Check for Price | Active | 48 V | 15 V | 75 V | 36 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | XP POWER LTD | MODULE-6 | compliant | EAR99 |