Filter Your Search
1 - 4 of 4 results
|
JSM1024D15
XP Power
|
$30.1719 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO VOUT=-(15) | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | e3 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | ||
|
JSM1024D15-R
XP Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO VOUT=-(15) | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | e3 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | XP POWER LTD | MODULE-6 | compliant | EAR99 | |||||
|
JSM1024D15-HK
XP Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO VOUT=-(15) | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | XP POWER LTD | MODULE-6 | compliant | EAR99 | |||||
|
JSM1024D15-RHK
XP Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO VOUT=-(15) | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | XP POWER LTD | MODULE-6 | compliant | EAR99 |