Parametric results for: JSBJ5 under Delay Lines

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
Manufacturer Part Number: jsb
Select parts from the table below to compare.
Compare
Compare
JSB175
Esc Electronics Corp
Check for Price Obsolete 125 °C DIELECTRIC STRENGTH 50VDC; IMPEDANCE TOL... more -55 °C 125 °C YES ESC ELECTRONICS CORP , unknown 8542.39.00.01 R-PQCC-J14 PASSIVE DELAY LINE 1 10 14 200 Ω TRUE PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER NO Not Qualified MILITARY J BEND QUAD 175 ns
JSBY-25P-1A3F19-13
JST Manufacturing
Check for Price No No Active 85 °C e3 -40 °C 85 °C J S T MFG CO LTD unknown PLUG D SUBMINIATURE CONNECTOR GOLD (30) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier FEMALE COPPER ALLOY RECTANGULAR RND PIN-SKT NO NO NO NO GLASS FILLED POLYPHENYLENE SULFIDE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING BOARD/PANEL ONE 2 GENERAL PURPOSE RECTANGULAR NICKEL STEEL 3/B SOLDER 25 94V-0
JSBY-25P-3B6L19-13
JST Manufacturing
Check for Price No No Active 85 °C e3 -40 °C 85 °C J S T MFG CO LTD unknown PLUG D SUBMINIATURE CONNECTOR GOLD (30) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier FEMALE COPPER ALLOY RECTANGULAR RND PIN-SKT NO NO NO NO GLASS FILLED POLYPHENYLENE SULFIDE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING BOARD/PANEL ONE 2 GENERAL PURPOSE RECTANGULAR NICKEL STEEL 3/B SOLDER 25 94V-0
JSB60
Esc Electronics Corp
Check for Price Obsolete 125 °C DIELECTRIC STRENGTH 50VDC; IMPEDANCE TOL... more -55 °C 125 °C YES ESC ELECTRONICS CORP , unknown 8542.39.00.01 R-PQCC-J14 PASSIVE DELAY LINE 1 10 14 200 Ω TRUE PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER NO Not Qualified MILITARY J BEND QUAD 60 ns
JSBB1-12.000MHZ-T
MMD
Check for Price Yes Yes Transferred 12 MHz 30 ppm 0.005 % 3 PPM/YEAR 70 Ω L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW -20 °C 70 °C SURFACE MOUNT YES L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.80
JSB40
Esc Electronics Corp
Check for Price Obsolete 125 °C DIELECTRIC STRENGTH 50VDC; IMPEDANCE TOL... more -55 °C 125 °C YES ESC ELECTRONICS CORP , unknown 8542.39.00.01 R-PQCC-J14 PASSIVE DELAY LINE 1 10 14 200 Ω TRUE PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER NO Not Qualified MILITARY J BEND QUAD 40 ns
JSBB1-30.000MHZ-T
MMD
Check for Price Yes Yes Transferred 30 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW -20 °C 70 °C SURFACE MOUNT YES L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.60
838332000
Ulti-Mate Connector Inc
Check for Price Active 125 °C -55 °C 125 °C unknown SOCKET BOARD CONNECTOR FEMALE MIXED RND PIN-SKT NO POLYPHENYLENE SULFIDE NO LOCKING CABLE ONE 3 GENERAL PURPOSE SOLDER 26 0.185 inch 0.17 inch 0.773 inch PREASSEM CONN 600VAC V 5 GΩ BLACK POLARIZED HOUSING 3 A 0.12 inch
JSBA1-16.000MHZ
MMD
Check for Price Yes Yes Transferred 16 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW 70 °C SURFACE MOUNT YES L5.2XB3.4XH1.2 (mm)/L0.205XB0.134XH0.047 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.50
JSB1117ASE-TR
Stanley Electric Co
Check for Price Obsolete STANLEY ELECTRIC CO LTD compliant Stanley Electric SINGLE COLOR LED