Filter Your Search
1 - 2 of 2 results
|
JS28F256P33BFA
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 105 ns | FLASH | ASYNCHRONOUS READ MODE | BOTTOM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
JS28F256P33BFA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 105 ns | FLASH | ASYNCHRONOUS READ MODE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 |