Filter Your Search
1 - 1 of 1 results
|
JS28F160C3BD70A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, LEAD FREE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |