Filter Your Search
1 - 1 of 1 results
|
JS28F00AM29EWHA
Micron Technology Inc
|
$6.0200 | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, GREEN, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | Micron |