Filter Your Search
1 - 10 of 29 results
|
JS-7002-10
Central Components Manufacturing
|
Check for Price | Yes | Active | 10 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 0.984 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||
|
JS-7002-13
Central Components Manufacturing
|
Check for Price | Yes | Active | 13 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 1.28 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||
|
JS-7002-12
Central Components Manufacturing
|
Check for Price | Yes | Active | 12 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 1.181 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||
|
JS-7002-08
Central Components Manufacturing
|
Check for Price | Yes | Active | 8 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 0.787 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||
|
JS-7001-08
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||
|
JS-7002-15
Central Components Manufacturing
|
Check for Price | Yes | Active | 15 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 1.476 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||
|
JS-7001-10
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||
|
JS-7001-06
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||
|
JS-7001-04
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||
|
JS-7002-09
Central Components Manufacturing
|
Check for Price | Yes | Active | 9 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.548 inch | 0.886 inch | 0.122 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |