Filter Your Search
1 - 3 of 3 results
|
JS-1120-10GFGRD
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 10 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.557 inch | 0.126 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
JS-1120-10GFGRD2
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 10 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | WIRE WRAP | 0.339 inch | 0.37 inch | 1.557 inch | 0.461 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
JS-1120-10GFGRD1
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 10 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.557 inch | 0.106 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 |