Filter Your Search
1 - 6 of 6 results
|
EJR48D5-1000-1
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
JR48D5-1000
Wall Industries Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 48 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | 330 kHz | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.2 % | 1 % | 1 | OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | OTHER | 10 W | 20 ms | R-XDMA-P6 | Not Qualified | EN, IEC, UL | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-6 | compliant | EAR99 | ||||
|
EJR48D5-1000
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
JR48D5-1000-I
Wall Industries Inc
|
Check for Price | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
JR48D5-1000R
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
JR48D5-1000P
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 |