Filter Your Search
1 - 1 of 1 results
|
JQX-102F/012
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Contact Manufacturer | 12 V | 900 mW | 160 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 8.4 V | 1.2 V | 14.4 V | 5000VA@250VAC | 20A@250VAC | 30 mΩ | Random | 1 GΩ | 20 ms | 10 ms | CUL; TUV; UL | -25 °C | 55 °C | AC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | DUST PROOF | NO | SOLDER | 16 mm | 23.5 mm | 30.5 mm | 30.5mm x 16mm x 23.5mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |